Western Digital 6 TB Internal Hard Drive
- RS Stock No.:
- 182-8702
- Mfr. Part No.:
- WD60EZRZ
- Brand:
- Western Digital
Stock information currently inaccessible
- RS Stock No.:
- 182-8702
- Mfr. Part No.:
- WD60EZRZ
- Brand:
- Western Digital
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Western Digital | |
| Hard Drive Type | HDD | |
| Internal/External | Internal | |
| Interface | SATA 6 Gbit/s | |
| Capacity | 6 TB | |
| Select all | ||
|---|---|---|
Brand Western Digital | ||
Hard Drive Type HDD | ||
Internal/External Internal | ||
Interface SATA 6 Gbit/s | ||
Capacity 6 TB | ||
Western Digital Internal Hard Drive
The Western Digital WD blue internal hard drive is the latest storage solution with an innovative western digital SSD storage architecture. It has a capacity of 6TB and is perfect storage for desktop PC computing in offices.
Features and Benefits
• 2-year limited warranty
• Cloning software
• Free Acronis® True Image™ WD edition
• Operating temperature ranges between 5°C and 60°C
• Reliable everyday computing
• Western digital quality and reliability
• Cloning software
• Free Acronis® True Image™ WD edition
• Operating temperature ranges between 5°C and 60°C
• Reliable everyday computing
• Western digital quality and reliability
Certifications
• CE certified
• FC certified
• WD certified
• FC certified
• WD certified
