Western Digital 4 TB Internal Hard Drive

Stock information currently inaccessible
RS Stock No.:
182-8700
Mfr. Part No.:
WD4005FZBX
Brand:
Western Digital
Find similar products by selecting one or more attributes.
Select all

Brand

Western Digital

Hard Drive Type

HDD

Internal/External

Internal

Interface

SATA 6 Gbit/s

Capacity

4 TB

Western Digital Internal Hard Drive


The Western Digital WD black internal hard drive is the latest storage solution with an innovative western digital SSD storage architecture. It has a capacity of 4TB and available with up to 256MB of DRAM cache on this hard drive.

Features and Benefits


• Increased DRAM cache
• Increased reliability
• Inspired performance and capacity
• Operating temperature ranges between 5°C and 55°C

Applications


• Creative professionals
• Gamer
• Photo editing
• Power computing

Certifications


• CE certified
• FC certified
• WD certified

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy