InnoDisk EDC4000 IDE DOM 44 Pins 512 MB Internal SSD Drive

Stock information currently inaccessible
RS Stock No.:
144-8074
Mfr. Part No.:
DE4H-512D31W1SB
Brand:
InnoDisk
Find similar products by selecting one or more attributes.
Select all

Brand

InnoDisk

Model

EDC4000

Internal/External

Internal

Form Factor

IDE DOM 44 Pins

Industrial

Yes

Capacity

512 MB

Interface

PATA

Nand Type

SLC

Dimensions

50.3 x 27.3 x 5.8mm

Length

50.3mm

Width

5.8mm

Height

27.3mm

COO (Country of Origin):
TW