Honeywell Panel Mount Hall Effect Sensor, NPN Output, 4.5 → 24 V dc, Barrel Body, 0.4V
- RS Stock No.:
- 822-8304
- Mfr. Part No.:
- 103SR13A-1
- Brand:
- Honeywell
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 822-8304
- Mfr. Part No.:
- 103SR13A-1
- Brand:
- Honeywell
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell | |
| Output Type | NPN | |
| Body Style | Barrel | |
| Mounting Style | Panel Mount | |
| Supply Voltage | 4.5 → 24 V dc | |
| Terminal Type | Wire Lead | |
| Maximum DC Voltage | 0.4V | |
| Switching Current | 20 mA | |
| Length | 25.4mm | |
| Maximum Operating Temperature | +100°C | |
| Dimensions | 25.4 (Length) mm | |
| Housing Material | Aluminium | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Honeywell | ||
Output Type NPN | ||
Body Style Barrel | ||
Mounting Style Panel Mount | ||
Supply Voltage 4.5 → 24 V dc | ||
Terminal Type Wire Lead | ||
Maximum DC Voltage 0.4V | ||
Switching Current 20 mA | ||
Length 25.4mm | ||
Maximum Operating Temperature +100°C | ||
Dimensions 25.4 (Length) mm | ||
Housing Material Aluminium | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- MX
