Honeywell Through Hole Hall Effect Sensor, Ratiometric Output, 4.5 → 10.5 V dc

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

£2.00

(exc. VAT)

£2.40

(inc. VAT)

RS Stock No.:
822-3784
Mfr. Part No.:
SS496A
Brand:
Honeywell
Find similar products by selecting one or more attributes.
Select all

Brand

Honeywell

Output Type

Ratiometric

Mounting Style

Through Hole

Supply Voltage

4.5 → 10.5 V dc

Terminal Type

PCB

Switching Current

1 mA

Length

4.06mm

Width

3mm

Depth

1.6mm

Maximum Operating Temperature

+150°C

Dimensions

4.06 x 3 x 1.6 mm

Minimum Operating Temperature

-40°C