Honeywell Through Hole Hall Effect Sensor, Digital Output, 4.5 → 24 V dc
- RS Stock No.:
- 822-3778
- Mfr. Part No.:
- SS40A
- Brand:
- Honeywell
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 822-3778
- Mfr. Part No.:
- SS40A
- Brand:
- Honeywell
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell | |
| Output Type | Digital | |
| Mounting Style | Through Hole | |
| Supply Voltage | 4.5 → 24 V dc | |
| Terminal Type | PCB | |
| Switching Current | 20 mA | |
| Length | 4.1mm | |
| Width | 4.1mm | |
| Depth | 1.6mm | |
| Dimensions | 4.1 x 4.1 x 1.6 mm | |
| Maximum Operating Temperature | +125°C | |
| Priced to Clear | Yes | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Honeywell | ||
Output Type Digital | ||
Mounting Style Through Hole | ||
Supply Voltage 4.5 → 24 V dc | ||
Terminal Type PCB | ||
Switching Current 20 mA | ||
Length 4.1mm | ||
Width 4.1mm | ||
Depth 1.6mm | ||
Dimensions 4.1 x 4.1 x 1.6 mm | ||
Maximum Operating Temperature +125°C | ||
Priced to Clear Yes | ||
Minimum Operating Temperature -40°C | ||
RoHS Status: Not Applicable
