TE Connectivity Inclination Sensor

Bulk discount available

Subtotal (1 reel of 3000 units)*

£3,105.00

(exc. VAT)

£3,726.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3000 - 3000£1.035£3,105.00
6000 +£0.989£2,967.00

*price indicative

RS Stock No.:
200-6114
Mfr. Part No.:
G-MRCO-016
Brand:
TE Connectivity
COO (Country of Origin):
DE
The TE Connectivity KMT32B is a magnetic field sensor based on the anisotropic magneto resistance effect, i.e. it is sensing the magnetic field direction independently on the magnetic field strength for applied field strengths H>25 kA/m. The sensor contains two parallel supplied Wheatstone bridges, which enclose a sensitive angle of 45 degrees.

AMR Sensor with 180° period
Operating temperature : -40 to +150°C
Maximum supply voltage Vcc,max : 10V

Related links