Honeywell Through Hole Hall Effect Sensor, Ratiometric Output, 6.6 → 12.6 V dc

Subtotal (1 bag of 1000 units)*

£21,614.00

(exc. VAT)

£25,937.00

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible
Units
Per unit
Per Bag*
1000 +£21.614£21,614.00

*price indicative

RS Stock No.:
169-7660
Mfr. Part No.:
SS94A1F
Brand:
Honeywell
Find similar products by selecting one or more attributes.
Select all

Brand

Honeywell

Output Type

Ratiometric

Mounting Style

Through Hole

Supply Voltage

6.6 → 12.6 V dc

Terminal Type

PCB

Switching Current

2 mA

Length

7.62mm

Width

15.24mm

Depth

1.78mm

Dimensions

7.62 x 15.24 x 1.78 mm

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-40°C

COO (Country of Origin):
US

LOHET IC’s


Ceramic based, linear Hall-effect ratiometric devices which produce an output voltage proportional to the intensity of the magnetic field to which they are exposed.

Three-pin in-line PCB terminals, 0.1in spacing
Laser trimmed thin and thick film resistors
-40 to 125°C operating range

Related links