TE Connectivity 2195632-1 Whip Omnidirectional GSM Antenna
- RS Stock No.:
- 201-8110
- Mfr. Part No.:
- 2195632-1
- Brand:
- TE Connectivity
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 201-8110
- Mfr. Part No.:
- 2195632-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Antenna Physical Form | Whip | |
Frequency Range | 880 → 960, 1710 → 1990 MHz | |
Antenna Mounting Type | Through Hole/Bolted | |
Gain | 1dBi | |
Antenna Directivity | Omnidirectional | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Antenna Physical Form Whip | ||
Frequency Range 880 → 960, 1710 → 1990 MHz | ||
Antenna Mounting Type Through Hole/Bolted | ||
Gain 1dBi | ||
Antenna Directivity Omnidirectional | ||
- COO (Country of Origin):
- CN
The TE Connectivity 880-960 & 1710-2300MHz dual band antenna standard antenna solutions is an external chassis mount antenna. It has an omni directional azimuth beam width.
Multi band antenna
RoHS compliant
RoHS compliant