Molex 105263-0001 Square Antenna, 2G (GSM/GPRS), 3G (UTMS), 4G (LTE)

Subtotal (1 tray of 16 units)*

£61.92

(exc. VAT)

£74.24

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 608 unit(s) shipping from 20 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tray*
16 +£3.87£61.92

*price indicative

RS Stock No.:
170-1671
Mfr. Part No.:
105263-0001
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

RF Protocols

2G (GSM/GPRS), 3G (UTMS), 4G (LTE)

Antenna Physical Form

Square

Frequency Range

1710 → 1880 (Type GSM 1800) MHz, 1850 → 1990 (Type GSM 1900) MHz, 1920 → 2170 (Type MTS band → 1) MHz, 2500 → 2690 (Type LTE band → 7) MHz, 824 → 894 (Type GSM 850) MHz, 880 → 960 (Type GSM 900) MHz

Antenna Mounting Type

Adhesive

Gain

3dBi

Lead Length

0.1m

COO (Country of Origin):
CN

GSM Cellular 6-Band Standalone Antenna


The Molex 6-band Standalone Antenna offers communication over a range of cellular bands such as GSM850, GSM900, GSM1800, GSM1900, UMTS band-1 and LTE band-7. The antenna is used in a wide range of areas from medical to Industrial and a variety of wireless applications. Molex micro-coaxial cables come in lengths of 100mm (105263-0001), 150mm (105263-0002) and 200mm (105263-0003).

It is extremely compact and the cellular antennas have reflection coefficient values that are better than -7dB over these bands. They also have radiation efficiencies of 80% at the low band GSM850, GSM900 and 70% at the high band GSM1800, GSM1900 and LTE band-7.

Pull force 18N
Ground plane independant
RoHS compliant and halogen free
Polarization: Linear
Input Impedance: 50 Ohms
Max PWR: 2 W / 33 dBm
Operating Temperature: -30 to +75°C
Easy to use
Poly-flexible adhesive tape on the underside of antenna
Mates with the Molex micro-coaxial SMT Jack (RS 702-5425)

Molex Standalone Cellular Antenna, Square, Onmidirectional - 105263 Series - 105263-0001


Enjoy reliable wireless transmission and networking in your devices with this versatile Molex omnidirectional antenna. Its adhesive underside makes it simple to attach to the body of your equipment. It's suitable for use across six frequency bands with a total efficiency greater than -2.2 decibels, meaning you can use it for a range of applications with minimal signal loss. This antenna is compatible with most wireless devices as it works with 2G for GSM (global system for mobile communications) and GPRS (general packet radio services), 3G for UTMS (universal mobile telecommunications system) and 4G LTE (long-term evolution)networks.

• Light weight of 1.22g to reduce bulk and strain on your equipment
• Flexible 100mm cable provides a connection in tight spaces
• Broad operating temperature range of -30°C to +75°C for use in a variety of environments
• Low-halogen to reduce the risk of toxic fumes in the event of a fire

Applications


• Medical equipment
• Industrial installations
• Smart sensor devices

What is an omnidirectional antenna?


An omnidirectional cellular antenna enables 360° reception of frequencies from all directions. This ensures optimal acceptance of signals in your device, resulting in better performance.


GSM (Global System for Mobile communications) Antennas

Related links