TE Connectivity 6mm Spring Contact
- RS Stock No.:
- 261-0931
- Mfr. Part No.:
- 2339640-1
- Brand:
- TE Connectivity
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 261-0931
- Mfr. Part No.:
- 2339640-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Series | 2339640 | |
Material | Copper Alloy | |
Fixing Method | Mounting Screw | |
Current Rating | 100mA | |
Contact Plating | Nickel Over Gold | |
Dimensions | 6 x 2.50 x 4.25mm | |
Height | 6mm | |
Length | 4.25mm | |
Width | 2.5mm | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Series 2339640 | ||
Material Copper Alloy | ||
Fixing Method Mounting Screw | ||
Current Rating 100mA | ||
Contact Plating Nickel Over Gold | ||
Dimensions 6 x 2.50 x 4.25mm | ||
Height 6mm | ||
Length 4.25mm | ||
Width 2.5mm | ||
- COO (Country of Origin):
- TW
The TE Connectivity spring finger, this spring series is a single spring contact with the height scalable from 6mm, which are applicable to different condition to met the electrical, mechanical, and environmental performance requirements of TE product specification.
Finger comes with stainless steel & Nickel under plating all over the area
Comes with gold plating at contact area & also at soldering area
Comes with gold plating at contact area & also at soldering area