TE Connectivity 7 mm Spring Contact

Bulk discount available

Subtotal (1 tape of 1200 units)*

£414.00

(exc. VAT)

£496.80

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 7,200 unit(s) shipping from 27 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
1200 - 1200£0.345£414.00
2400 - 2400£0.331£397.20
3600 - 3600£0.318£381.60
4800 - 4800£0.306£367.20
6000 +£0.294£352.80

*price indicative

RS Stock No.:
261-0928
Distrelec Article No.:
304-59-160
Mfr. Part No.:
1734298-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Material

Copper

Product Type

Spring Contact

Fixing Method

Mounting Screw

Contact Resistance

50mΩ

Current

700mA

Contact Plating

Nickel over Gold

Height

7mm

Length

7mm

Standards/Approvals

No

Width

2.5mm

COO (Country of Origin):
TW
The TE Connectivity shield finger, this shield series is a single spring contact with the height scalable from 5mm, which are applicable to different condition to met the electrical, mechanical, and environmental performance requirements of TE product specification.

Finger comes with stainless steel & Nickel under plating all over the area

Comes with gold plating at contact area & also at soldering area