TE Connectivity 2.3 mm Spring Contact
- RS Stock No.:
- 250-2181
- Mfr. Part No.:
- 2306454-3
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 tape of 100 units)*
£12.70
(exc. VAT)
£15.20
(inc. VAT)
FREE delivery for orders over £60.00
Last RS stock
- Final 5,400 unit(s), ready to ship
Units | Per unit | Per Tape* |
|---|---|---|
| 100 - 400 | £0.127 | £12.70 |
| 500 - 900 | £0.118 | £11.80 |
| 1000 - 1900 | £0.108 | £10.80 |
| 2000 + | £0.101 | £10.10 |
*price indicative
- RS Stock No.:
- 250-2181
- Mfr. Part No.:
- 2306454-3
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Material | Stainless Steel | |
| Product Type | Spring Contact | |
| Current | 1A | |
| Contact Plating | Gold | |
| Height | 2.3mm | |
| Width | 1 mm | |
| Length | 2.4mm | |
| Standards/Approvals | China RoHS 2 Directive MIIT Order No 32, EU REACH Regulation (EC) No. 1907/2006 Compliant, EU RoHS Directive 2011/65/EU Compliant, EU ELV Directive 2000/53/EC Compliant, 2016 No Restricted Materials Above Threshold | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Material Stainless Steel | ||
Product Type Spring Contact | ||
Current 1A | ||
Contact Plating Gold | ||
Height 2.3mm | ||
Width 1 mm | ||
Length 2.4mm | ||
Standards/Approvals China RoHS 2 Directive MIIT Order No 32, EU REACH Regulation (EC) No. 1907/2006 Compliant, EU RoHS Directive 2011/65/EU Compliant, EU ELV Directive 2000/53/EC Compliant, 2016 No Restricted Materials Above Threshold | ||
- COO (Country of Origin):
- CN
The TE Connectivity ultra small C-Clip spring finger is side protected. It has operating temperature range from 40°C to 85 °C.
Nickel underplating
Gold plating on point of contact area
Contact Working Range Low(1.4) mm and High(1.9)
