TE Connectivity 1.2 mm Spring Contact
- RS Stock No.:
- 250-2179P
- Mfr. Part No.:
- 2306334-3
- Brand:
- TE Connectivity
Bulk discount available
Subtotal 1000 units (supplied on a reel)*
£53.00
(exc. VAT)
£64.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 12,100 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1000 - 1900 | £0.053 |
| 2000 - 4900 | £0.046 |
| 5000 + | £0.045 |
*price indicative
- RS Stock No.:
- 250-2179P
- Mfr. Part No.:
- 2306334-3
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Spring Contact | |
| Material | Stainless Steel | |
| Current | 1A | |
| Contact Plating | Gold | |
| Height | 1.2mm | |
| Length | 2mm | |
| Width | 1mm | |
| Standards/Approvals | China RoHS 2 Directive MIIT Order No 32, 2016 No Restricted Materials Above Threshold, EU ELV Directive 2000/53/EC Compliant, EU RoHS Directive 2011/65/EU Compliant | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Spring Contact | ||
Material Stainless Steel | ||
Current 1A | ||
Contact Plating Gold | ||
Height 1.2mm | ||
Length 2mm | ||
Width 1mm | ||
Standards/Approvals China RoHS 2 Directive MIIT Order No 32, 2016 No Restricted Materials Above Threshold, EU ELV Directive 2000/53/EC Compliant, EU RoHS Directive 2011/65/EU Compliant | ||
- COO (Country of Origin):
- CN
The TE Connectivity ultra small C-Clip spring finger is side protected. It has operating temperature range from 40°C to 85 °C.
Nickel underplating
Gold plating on point of contact area
Contact Working Range Low (0.5) mm and High (0.9mm)
