Klüber Perfluoropolyether Grease 100 g KLÜBERTEMP GR OT 20
- RS Stock No.:
- 666-4893
- Mfr. Part No.:
- OT20-100G
- Brand:
- Klüber
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£149.30
(exc. VAT)
£179.16
(inc. VAT)
- RS Stock No.:
- 666-4893
- Mfr. Part No.:
- OT20-100G
- Brand:
- Klüber
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Klüber | |
| Trade Name | KLÜBERTEMP GR OT 20 | |
| Grease Type | Perfluoropolyether | |
| Product Form | Paste | |
| Package Type | Tube | |
| Package Size | 100 g | |
| Food Processing Safe | No | |
| NGLI Grade | 2 | |
| Colour | White | |
| Viscosity | 39cSt | |
| Minimum Operating Temperature | -70°C | |
| Maximum Operating Temperature | +100°C | |
| Select all | ||
|---|---|---|
Brand Klüber | ||
Trade Name KLÜBERTEMP GR OT 20 | ||
Grease Type Perfluoropolyether | ||
Product Form Paste | ||
Package Type Tube | ||
Package Size 100 g | ||
Food Processing Safe No | ||
NGLI Grade 2 | ||
Colour White | ||
Viscosity 39cSt | ||
Minimum Operating Temperature -70°C | ||
Maximum Operating Temperature +100°C | ||
Kluber Grease
Kluber fluorinated fluid base oils from Solvay Solexis.
High temperature, high performance greases
Particularly resistant to oxidation and to chemical agents
Compatible with all types of material over a wide range of temperatures
can be used in the presence of all organic substances which are not highly fluorinated
Particularly resistant to oxidation and to chemical agents
Compatible with all types of material over a wide range of temperatures
can be used in the presence of all organic substances which are not highly fluorinated
Grades:
Y VAC 3 - Lubrication of mechanical parts operating at high vacuum in contact with aggressive chemicals or oxygen
OT 20 - Lubrication of mechanical parts subjected to low loads
UT 18 - Lubrication of mechanical parts used in wide temperature intervals
RT 15 - Lubrication of mechanical parts requiring boundary (extreme pressure)
YNX - Suitable for contact with aggressive chemicals
OT 20 - Lubrication of mechanical parts subjected to low loads
UT 18 - Lubrication of mechanical parts used in wide temperature intervals
RT 15 - Lubrication of mechanical parts requiring boundary (extreme pressure)
YNX - Suitable for contact with aggressive chemicals

