Electrolube Grease 100 g Klubertemp GR OT 20 N
- RS Stock No.:
- 188-9703
- Mfr. Part No.:
- OT20N
- Brand:
- Electrolube
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 188-9703
- Mfr. Part No.:
- OT20N
- Brand:
- Electrolube
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Electrolube | |
| Trade Name | Klubertemp GR OT 20 N | |
| Product Form | Paste | |
| Package Type | Tube | |
| Package Size | 100 g | |
| NGLI Grade | 2 | |
| Colour | White | |
| Viscosity | 17mm²/s | |
| Minimum Operating Temperature | -50°C | |
| Maximum Operating Temperature | +70°C | |
| Select all | ||
|---|---|---|
Brand Electrolube | ||
Trade Name Klubertemp GR OT 20 N | ||
Product Form Paste | ||
Package Type Tube | ||
Package Size 100 g | ||
NGLI Grade 2 | ||
Colour White | ||
Viscosity 17mm²/s | ||
Minimum Operating Temperature -50°C | ||
Maximum Operating Temperature +70°C | ||
- COO (Country of Origin):
- GB
Klubertemp GR OT 20 N is a white, odourless long-term grease based on a low-viscosity perfluorinated polyether (PFPE) oil and a polytetrafluoroethylene (PTFE) thickener. This raw material selection enables excellent sliding friction results even at low temperatures.
Good resistance to media
Good low-temperature behavior
Neutral towards plastic materials
Low start-up torque
Good low-temperature behavior
Neutral towards plastic materials
Low start-up torque

