Molex Square Omni-Directional GPS Antenna with IPEX, UFL Connector, GPS
- RS Stock No.:
- 218-2137
- Mfr. Part No.:
- 206560-0050
- Brand:
- Molex
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 218-2137
- Mfr. Part No.:
- 206560-0050
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Internal/External | Internal | |
| Product Type | GPS Antenna | |
| Antenna Physical Form | Square | |
| Connector Type | IPEX, UFL | |
| Antenna Mount Type | Adhesive | |
| Lead Length | 0.05m | |
| Minimum Frequency | 1558MHz | |
| Bandwidth | 1610MHz | |
| Directivity | Omni-Directional | |
| Connector Gender | Female | |
| Maximum Frequency | 1605MHz | |
| RF Protocols | GPS | |
| Gain | 1.5dBi | |
| Lead Included | Yes | |
| Standards/Approvals | RoHS | |
| Number of Bands | 3 | |
| Series | 206560 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Internal/External Internal | ||
Product Type GPS Antenna | ||
Antenna Physical Form Square | ||
Connector Type IPEX, UFL | ||
Antenna Mount Type Adhesive | ||
Lead Length 0.05m | ||
Minimum Frequency 1558MHz | ||
Bandwidth 1610MHz | ||
Directivity Omni-Directional | ||
Connector Gender Female | ||
Maximum Frequency 1605MHz | ||
RF Protocols GPS | ||
Gain 1.5dBi | ||
Lead Included Yes | ||
Standards/Approvals RoHS | ||
Number of Bands 3 | ||
Series 206560 | ||
The Molex 206560 series is a GNSS flex antenna for 1558MHz to 1610MHz applications, including BeiDou, GLONASS, GPS. Its compatible with U.FL / I-PEX MHF connector. It has 50mm of cable length and adhesive mounting.
Linear polarization
Net weight 0.466/g
Related links
- Molex 206560-0050 Square Omni-Directional GPS Antenna with IPEX GPS
- Molex 206560-0150 Square Omni-Directional GPS Antenna with UFL/IPEX MHF Connector, GPS
- Molex 206560-0300 Square Omni-Directional GPS Antenna with UFL/IPEX MHF Connector, GPS
- Molex 206560-0200 Square Omni-Directional GPS Antenna with UFL/IPEX MHF Connector, GPS
- Molex Square Omni-Directional Telemetry Antenna with UFL/IPEX MHF Connector, ISM Band
- Molex Square Omni-Directional GPS Antenna with Surface Mount Connector, GPS
- RF Solutions ANT-GSMGPSPUKS Dome Omni-Directional GPS Antenna with IPEX, UFL Connector
- 2J Antenna 2JF0102P-010MC137-UFL Patch Omni-Directional GPS Antenna with UFL Connector, GPS
