Vishay, 2.5 A 8-Pin 5 V, Surface Mount
- RS Stock No.:
- 257-6944
- Mfr. Part No.:
- VO3120-X007T
- Brand:
- Vishay
Subtotal (1 reel of 1000 units)*
£749.00
(exc. VAT)
£899.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 28 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 + | £0.749 | £749.00 |
*price indicative
- RS Stock No.:
- 257-6944
- Mfr. Part No.:
- VO3120-X007T
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Gate Driver Module | |
| Output Current | 2.5A | |
| Pin Count | 8 | |
| Package Type | Surface Mount | |
| Fall Time | 0.1μs | |
| Rise Time | 0.1μs | |
| Minimum Supply Voltage | 5V | |
| Maximum Supply Voltage | 5V | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | No | |
| Series | VO3120 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Gate Driver Module | ||
Output Current 2.5A | ||
Pin Count 8 | ||
Package Type Surface Mount | ||
Fall Time 0.1μs | ||
Rise Time 0.1μs | ||
Minimum Supply Voltage 5V | ||
Maximum Supply Voltage 5V | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals No | ||
Series VO3120 | ||
Automotive Standard No | ||
The Vishay VO3120 IGBT and MOSFET driver consists of a LED optically coupled to an integrated circuit with a power output stage. This optocoupler is ideally suited for driving power IGBTs and MOSFETs used in motor control inverter applications. The high operating voltage range of the output stage provides the drive voltages required by gate controlled devices. The voltage and current supplied by this optocoupler makes it ideally suited for directly driving IGBTs with ratings up to 800 V/50 A. For IGBTs with higher ratings, the VO3120 can be used to drive a discrete power stage which drives the IGBT gate.
2.5 A minimum peak output current
25 kV/μs minimum common mode rejection,(CMR) at VCM = 1500 V
ICC = 2.5 mA maximum supply current
Under voltage lock-out (UVLO) with hysteresis
Wide operating VCC range: 15 V to 32 V
0.2 μs maximum pulse width distortion
I
Related links
- Vishay VO3120-X007T Surface Mount
- STMicroelectronics EVAL6494L MOSFET Gate Driver 1 SO
- STMicroelectronics EVAL6498L MOSFET Gate Driver 1 SO
- Vishay VOW3120 2.5 A 8-Pin 35V, 8-Pin DIP (N)
- Vishay DC Input Optocoupler 4-Pin Surface Mount
- Vishay DC Input Optocoupler 8-Pin PDIP
- Vishay AC Input Optocoupler 6-Pin SMD-6
- Vishay DC Input Optocoupler 6-Pin SMD-6
