Vishay MOSFET Gate Driver, 500 mA 8-Pin 35 V, DIP-8

Bulk discount available
View bulk pricing options

Subtotal 10 units (supplied in a tube)*

£10.50

(exc. VAT)

£12.60

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,852 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
10 - 24£1.05
25 - 49£0.99
50 - 99£0.94
100 +£0.88

*price indicative

Packaging Options:
RS Stock No.:
244-4866P
Mfr. Part No.:
VO3150A
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

MOSFET

Output Current

500mA

Pin Count

8

Package Type

DIP-8

Fall Time

100ns

Driver Type

MOSFET

Minimum Supply Voltage

35V

Maximum Supply Voltage

35V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

110°C

Standards/Approvals

No

Automotive Standard

No

The Vishay optocoupler consists of a LED optically coupled to an integrated circuit with a power output stage. This optocoupler is ideally suited for driving power IGBTs and MOSFETs used in motor control inverter applications. The high operating voltage range of the output stage provides the drive voltages required by gate controlled devices. The voltage and current supplied by this optocoupler makes it ideally suited for directly driving IGBTs with ratings up to 800 V/20 A.

Under voltage lock-out (UVLO) with hysteresis

Industrial temperature range - 40 °C to 110 °C

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy