Epcos, M50-A230XSMD 230V, SMD 2 Electrode Arrester Gas Discharge Tube
- RS Stock No.:
- 813-3616
- Mfr. Part No.:
- B88069X5220T902
- Brand:
- EPCOS
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 813-3616
- Mfr. Part No.:
- B88069X5220T902
- Brand:
- EPCOS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | EPCOS | |
Series | M50-A230XSMD | |
Suppressor Type | 2 Electrode Arrester | |
DC Spark Over Voltage | 230V | |
Impulse Spark Over Voltage | <650V | |
Mounting Type | Surface Mount | |
Dimensions | 6.6 (Dia.) x 5mm | |
Depth | 6.6mm | |
Length | 5mm | |
Maximum Operating Temperature | +90°C | |
Minimum Operating Temperature | -40°C | |
Select all | ||
---|---|---|
Brand EPCOS | ||
Series M50-A230XSMD | ||
Suppressor Type 2 Electrode Arrester | ||
DC Spark Over Voltage 230V | ||
Impulse Spark Over Voltage <650V | ||
Mounting Type Surface Mount | ||
Dimensions 6.6 (Dia.) x 5mm | ||
Depth 6.6mm | ||
Length 5mm | ||
Maximum Operating Temperature +90°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- CN
Miniature Gas Filled, B88069X Surface Mount Series
Suitable for use in telecommunication exchange main distribution frames, and subscriber-end equipment.
Approvals
RoHS