Bourns, 2049 470V 20kA, Axial 2 Electrode Gas Discharge Tube

Bulk discount available

Subtotal (1 pack of 10 units)*

£4.55

(exc. VAT)

£5.46

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 100 unit(s) ready to ship
  • Plus 10 unit(s) ready to ship from another location
  • Plus 20 unit(s) shipping from 27 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 - 90£0.455£4.55
100 - 190£0.376£3.76
200 - 240£0.356£3.56
250 - 490£0.338£3.38
500 +£0.316£3.16

*price indicative

RS Stock No.:
768-7512
Mfr. Part No.:
2049-47-BLF
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Series

2049

Suppressor Type

2 Electrode Gas Discharge Tube

Maximum Surge Current

20kA

DC Spark Over Voltage

470V

Impulse Spark Over Voltage

1100V

Mounting Type

Axial

Dimensions

8 (Dia.) x 6mm

Length

6mm

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-30°C

COO (Country of Origin):
CN

2049 Series Gas Discharge Tube 20kA/20A


Medium duty low capacitance
Applications in Telecommunications, Industrial and Consumer electronics

Related links