EPCOS, EHV 230V 25kA, Through Hole 3 Electrode Arrester Gas Discharge Tube

Bulk discount available

Subtotal 10 units (supplied in a box)*

£20.90

(exc. VAT)

£25.10

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 79 unit(s) ready to ship
  • Plus 999,999,920 unit(s) shipping from 24 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
10 +£2.09

*price indicative

Packaging Options:
RS Stock No.:
703-1070P
Mfr. Part No.:
B88069X8740B502
Brand:
EPCOS
Find similar products by selecting one or more attributes.
Select all

Brand

EPCOS

Series

EHV

Suppressor Type

3 Electrode Arrester

Maximum Surge Current

25kA

DC Spark Over Voltage

230V

Impulse Spark Over Voltage

350 V, 450V

Maximum Voltage Rating

230 V dc

Mounting Type

Through Hole

Height

10.5mm

Length

13.4mm

Maximum Operating Temperature

+90°C

Minimum Operating Temperature

-40°C

COO (Country of Origin):
MY

Miniature Gas Filled, 3-electrode, 10/20kA/10A


Suitable for use in telecommunication exchange main distribution frames, and subscriber-end equipment.

Related links