EPCOS, EHV 600V 25kA, Through Hole 2 Electrode Arrester Gas Discharge Tube
- RS Stock No.:
- 703-1048P
- Mfr. Part No.:
- B88069X2880S102
- Brand:
- EPCOS
Bulk discount available
Subtotal 50 units (supplied in a box)*
£62.80
(exc. VAT)
£75.35
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 100 unit(s) shipping from 09 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
50 - 120 | £1.256 |
125 - 245 | £1.152 |
250 - 495 | £1.12 |
500 + | £1.092 |
*price indicative
- RS Stock No.:
- 703-1048P
- Mfr. Part No.:
- B88069X2880S102
- Brand:
- EPCOS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | EPCOS | |
Series | EHV | |
Suppressor Type | 2 Electrode Arrester | |
Maximum Surge Current | 25kA | |
DC Spark Over Voltage | 600V | |
Impulse Spark Over Voltage | 950 V, 1100V | |
Maximum Voltage Rating | 600 V dc | |
Mounting Type | Through Hole | |
Length | 6.05mm | |
Maximum Operating Temperature | +90°C | |
Minimum Operating Temperature | -40°C | |
Select all | ||
---|---|---|
Brand EPCOS | ||
Series EHV | ||
Suppressor Type 2 Electrode Arrester | ||
Maximum Surge Current 25kA | ||
DC Spark Over Voltage 600V | ||
Impulse Spark Over Voltage 950 V, 1100V | ||
Maximum Voltage Rating 600 V dc | ||
Mounting Type Through Hole | ||
Length 6.05mm | ||
Maximum Operating Temperature +90°C | ||
Minimum Operating Temperature -40°C | ||
Miniature Gas Filled, B88069X Axial series
Very small size
Very fast response time
Stable performance over life
Extremely low capacitance
High insulation resistance
Very fast response time
Stable performance over life
Extremely low capacitance
High insulation resistance
Related links
- EPCOS Through Hole 2 Electrode Arrester Gas Discharge Tube
- EPCOS Through Hole 2 Electrode Arrester Gas Discharge Tube
- EPCOS SMD 2 Electrode Arrester Gas Discharge Tube
- EPCOS Through Hole 3 Electrode Arrester Gas Discharge Tube
- EPCOS Through Hole 2 Electrode Arrester Gas Discharge Tube
- EPCOS Through Hole 2 Electrode Arrester Gas Discharge Tube
- EPCOS Axial 2 Electrode Arrester Gas Discharge Tube
- EPCOS SMD 2 Electrode Arrester Gas Discharge Tube