EPCOS, A71-H45X 2500V 15kA 2 Electrode Arrester Gas Discharge Tube
- RS Stock No.:
- 246-9898P
- Mfr. Part No.:
- B88069X2590S102
- Brand:
- EPCOS
Bulk discount available
Subtotal 10 units (supplied in a box)*
£19.60
(exc. VAT)
£23.50
(inc. VAT)
FREE delivery for orders over £50.00
Last RS stock
- Final 381 unit(s), ready to ship
Units | Per unit |
---|---|
10 - 49 | £1.96 |
50 + | £1.91 |
*price indicative
- RS Stock No.:
- 246-9898P
- Mfr. Part No.:
- B88069X2590S102
- Brand:
- EPCOS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | EPCOS | |
Series | A71-H45X | |
Suppressor Type | 2 Electrode Arrester | |
Maximum Surge Current | 15kA | |
DC Spark Over Voltage | 2500V | |
Impulse Spark Over Voltage | 5800V | |
Select all | ||
---|---|---|
Brand EPCOS | ||
Series A71-H45X | ||
Suppressor Type 2 Electrode Arrester | ||
Maximum Surge Current 15kA | ||
DC Spark Over Voltage 2500V | ||
Impulse Spark Over Voltage 5800V | ||
- COO (Country of Origin):
- MY
The EPCOS Surge arrester with 2-electrode is available in standard size. It is use for common electronics
Stable performance over life
Low capacitance
High insulation resistance
Low capacitance
High insulation resistance
Related links
- EPCOS, A71-H45X 2500V 15kA 2 Electrode Arrester Gas Discharge Tube
- EPCOS, A71-H25X 2500V 15kA 2 Electrode Arrester Gas Discharge Tube
- EPCOS, A71-H08X 15V 15kA 2 Electrode Arrester Gas Discharge Tube
- EPCOS, A71-H10X 1000V 15kA 2 Electrode Arrester Gas Discharge Tube
- EPCOS, A71-H08X 800V 15kA 2 Electrode Arrester Gas Discharge Tube
- EPCOS, A71-H14X 1400V 15kA 2 Electrode Arrester Gas Discharge Tube
- EPCOS Through Hole 3 Electrode Arrester Gas Discharge Tube
- EPCOS Through Hole 2 Electrode Arrester Gas Discharge Tube