EPCOS, A71-H14X 1400V 15kA 2 Electrode Arrester Gas Discharge Tube

Subtotal (1 box of 100 units)*

£197.90

(exc. VAT)

£237.50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 200 unit(s) ready to ship
  • Plus 999,999,700 unit(s) shipping from 24 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
100 +£1.979£197.90

*price indicative

RS Stock No.:
246-9893
Mfr. Part No.:
B88069X2180S102
Brand:
EPCOS
Find similar products by selecting one or more attributes.
Select all

Brand

EPCOS

Series

A71-H14X

Suppressor Type

2 Electrode Arrester

Maximum Surge Current

15kA

DC Spark Over Voltage

1400V

Impulse Spark Over Voltage

2100V

The EPCOS Surge arrester with 2-electrode is available in standard size. It is use for common electronics

Stable performance over life
Low capacitance
High insulation resistance

Related links