EPCOS, A71-H08X 800V 15kA 2 Electrode Arrester Gas Discharge Tube

Bulk discount available

Subtotal (1 unit)*

£2.01

(exc. VAT)

£2.41

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 57 unit(s), ready to ship
Units
Per unit
1 - 9£2.01
10 - 49£1.96
50 +£1.91

*price indicative

Packaging Options:
RS Stock No.:
246-9892
Mfr. Part No.:
B88069X2140S102
Brand:
EPCOS
Find similar products by selecting one or more attributes.
Select all

Brand

EPCOS

Series

A71-H08X

Suppressor Type

2 Electrode Arrester

Maximum Surge Current

15kA

DC Spark Over Voltage

800V

Impulse Spark Over Voltage

1000V

COO (Country of Origin):
MY
The EPCOS Surge arrester with 2-electrode is available in standard size. It is use for common electronics

Stable performance over life
Low capacitance
High insulation resistance

Related links