EPCOS, A71-H08X 15V 15kA 2 Electrode Arrester Gas Discharge Tube
- RS Stock No.:
- 246-9891
- Mfr. Part No.:
- B88069X2140S102
- Brand:
- EPCOS
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 246-9891
- Mfr. Part No.:
- B88069X2140S102
- Brand:
- EPCOS
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
---|---|---|
Brand | EPCOS | |
Series | A71-H08X | |
Suppressor Type | 2 Electrode Arrester | |
Maximum Surge Current | 15kA | |
DC Spark Over Voltage | 15V | |
Impulse Spark Over Voltage | 15V | |
Select all | ||
---|---|---|
Brand EPCOS | ||
Series A71-H08X | ||
Suppressor Type 2 Electrode Arrester | ||
Maximum Surge Current 15kA | ||
DC Spark Over Voltage 15V | ||
Impulse Spark Over Voltage 15V | ||
- COO (Country of Origin):
- MY
The EPCOS Surge arrester with 2-electrode is available in standard size. It is use for common electronics
Stable performance over life
Low capacitance
High insulation resistance
Low capacitance
High insulation resistance
Related links
- EPCOS, A71-H08X 800V 15kA 2 Electrode Arrester Gas Discharge Tube
- EPCOS, A71-H10X 1000V 15kA 2 Electrode Arrester Gas Discharge Tube
- EPCOS, A71-H25X 2500V 15kA 2 Electrode Arrester Gas Discharge Tube
- EPCOS, A71-H45X 2500V 15kA 2 Electrode Arrester Gas Discharge Tube
- EPCOS, A71-H14X 1400V 15kA 2 Electrode Arrester Gas Discharge Tube
- EPCOS Through Hole 3 Electrode Arrester Gas Discharge Tube
- EPCOS Through Hole 2 Electrode Arrester Gas Discharge Tube
- EPCOS Axial 2 Electrode Arrester Gas Discharge Tube