Bourns, 2049 600V 20kA, Axial 2 Electrode Gas Discharge Tube
- RS Stock No.:
- 172-8486
- Mfr. Part No.:
- 2049-60-BLF
- Brand:
- Bourns
Bulk discount available
Subtotal (1 bag of 500 units)*
£175.00
(exc. VAT)
£210.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 500 unit(s) shipping from 02 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
---|---|---|
500 - 4500 | £0.35 | £175.00 |
5000 - 12000 | £0.307 | £153.50 |
12500 - 24500 | £0.299 | £149.50 |
25000 - 49500 | £0.291 | £145.50 |
50000 + | £0.284 | £142.00 |
*price indicative
- RS Stock No.:
- 172-8486
- Mfr. Part No.:
- 2049-60-BLF
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Bourns | |
Series | 2049 | |
Suppressor Type | 2 Electrode Gas Discharge Tube | |
Maximum Surge Current | 20kA | |
DC Spark Over Voltage | 600V | |
Impulse Spark Over Voltage | 1300V | |
Mounting Type | Axial | |
Dimensions | 8 (Dia.) x 6mm | |
Length | 6mm | |
Maximum Operating Temperature | +85°C | |
Minimum Operating Temperature | -30°C | |
Select all | ||
---|---|---|
Brand Bourns | ||
Series 2049 | ||
Suppressor Type 2 Electrode Gas Discharge Tube | ||
Maximum Surge Current 20kA | ||
DC Spark Over Voltage 600V | ||
Impulse Spark Over Voltage 1300V | ||
Mounting Type Axial | ||
Dimensions 8 (Dia.) x 6mm | ||
Length 6mm | ||
Maximum Operating Temperature +85°C | ||
Minimum Operating Temperature -30°C | ||
- COO (Country of Origin):
- CN
2049 Series Gas Discharge Tube 20kA/20A
Medium duty low capacitance
Applications in Telecommunications, Industrial and Consumer electronics
Applications in Telecommunications, Industrial and Consumer electronics
Related links
- Bourns Axial 2 Electrode Gas Discharge Tube
- Bourns Axial 2 Electrode Gas Discharge Tube
- Bourns Axial 2 Electrode Gas Discharge Tube
- Bourns Axial 2 Electrode Gas Discharge Tube
- Bourns Axial 2 Electrode Gas Discharge Tube
- Bourns Axial 2 Electrode Gas Discharge Tube
- Bourns Axial 2 Electrode Gas Discharge Tube
- Bourns Axial 2 Electrode Gas Discharge Tube