Bourns, 2049 470V 20kA, Axial 2 Electrode Gas Discharge Tube

Bulk discount available

Subtotal (1 bag of 500 units)*

£174.50

(exc. VAT)

£209.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1,000 unit(s) shipping from 08 December 2025
  • Plus 999,998,500 unit(s) shipping from 10 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
500 - 4500£0.349£174.50
5000 - 12000£0.31£155.00
12500 - 24500£0.302£151.00
25000 - 49500£0.294£147.00
50000 +£0.286£143.00

*price indicative

RS Stock No.:
172-7154
Mfr. Part No.:
2049-47-BLF
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Series

2049

Suppressor Type

2 Electrode Gas Discharge Tube

Maximum Surge Current

20kA

DC Spark Over Voltage

470V

Impulse Spark Over Voltage

1100V

Mounting Type

Axial

Dimensions

8 (Dia.) x 6mm

Length

6mm

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-30°C

COO (Country of Origin):
CN

2049 Series Gas Discharge Tube 20kA/20A


Medium duty low capacitance
Applications in Telecommunications, Industrial and Consumer electronics

Related links