EPCOS, EHV 90V 15kA, Through Hole 3 Electrode Arrester Gas Discharge Tube
- RS Stock No.:
- 167-8485
- Mfr. Part No.:
- B88069X8300B502
- Brand:
- EPCOS
Subtotal (1 tray of 500 units)*
£667.00
(exc. VAT)
£800.50
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 500 unit(s) shipping from 06 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
---|---|---|
500 + | £1.334 | £667.00 |
*price indicative
- RS Stock No.:
- 167-8485
- Mfr. Part No.:
- B88069X8300B502
- Brand:
- EPCOS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | EPCOS | |
Series | EHV | |
Suppressor Type | 3 Electrode Arrester | |
Maximum Surge Current | 15kA | |
DC Spark Over Voltage | 90V | |
Impulse Spark Over Voltage | 300 V, 350V | |
Maximum Voltage Rating | 90 V dc | |
Mounting Type | Through Hole | |
Height | 10.5mm | |
Length | 13.4mm | |
Maximum Operating Temperature | +90°C | |
Minimum Operating Temperature | -40°C | |
Select all | ||
---|---|---|
Brand EPCOS | ||
Series EHV | ||
Suppressor Type 3 Electrode Arrester | ||
Maximum Surge Current 15kA | ||
DC Spark Over Voltage 90V | ||
Impulse Spark Over Voltage 300 V, 350V | ||
Maximum Voltage Rating 90 V dc | ||
Mounting Type Through Hole | ||
Height 10.5mm | ||
Length 13.4mm | ||
Maximum Operating Temperature +90°C | ||
Minimum Operating Temperature -40°C | ||
Miniature Gas Filled, 3-electrode, 10/20kA/10A
Suitable for use in telecommunication exchange main distribution frames, and subscriber-end equipment.
The EPCOS B72500E025 series is a transient voltage suppressors.
Related links
- EPCOS Through Hole 3 Electrode Arrester Gas Discharge Tube
- EPCOS Through Hole 2 Electrode Arrester Gas Discharge Tube
- EPCOS SMD 2 Electrode Arrester Gas Discharge Tube
- EPCOS Through Hole 2 Electrode Arrester Gas Discharge Tube
- EPCOS Through Hole 2 Electrode Arrester Gas Discharge Tube
- EPCOS SMD 2 Electrode Arrester Gas Discharge Tube
- EPCOS SMD 2 Electrode Arrester Gas Discharge Tube
- EPCOS Through Hole 3 Electrode Arrester Gas Discharge Tube