EPCOS, EHV 150V 10kA, Through Hole 2 Electrode Arrester Gas Discharge Tube
- RS Stock No.:
- 167-8423
- Mfr. Part No.:
- B88069X0880S102
- Brand:
- EPCOS
Bulk discount available
Subtotal (1 box of 100 units)*
£82.00
(exc. VAT)
£98.00
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 600 unit(s) ready to ship
- Plus 999,999,300 unit(s) shipping from 05 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
---|---|---|
100 - 900 | £0.82 | £82.00 |
1000 - 2400 | £0.798 | £79.80 |
2500 - 4900 | £0.777 | £77.70 |
5000 - 9900 | £0.757 | £75.70 |
10000 + | £0.738 | £73.80 |
*price indicative
- RS Stock No.:
- 167-8423
- Mfr. Part No.:
- B88069X0880S102
- Brand:
- EPCOS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | EPCOS | |
Series | EHV | |
Suppressor Type | 2 Electrode Arrester | |
Maximum Surge Current | 10kA | |
DC Spark Over Voltage | 150V | |
Impulse Spark Over Voltage | 450 V, 550V | |
Maximum Voltage Rating | 150 V dc | |
Mounting Type | Through Hole | |
Length | 6.05mm | |
Maximum Operating Temperature | +90°C | |
Minimum Operating Temperature | -40°C | |
Select all | ||
---|---|---|
Brand EPCOS | ||
Series EHV | ||
Suppressor Type 2 Electrode Arrester | ||
Maximum Surge Current 10kA | ||
DC Spark Over Voltage 150V | ||
Impulse Spark Over Voltage 450 V, 550V | ||
Maximum Voltage Rating 150 V dc | ||
Mounting Type Through Hole | ||
Length 6.05mm | ||
Maximum Operating Temperature +90°C | ||
Minimum Operating Temperature -40°C | ||
Miniature Gas Filled, 5kA/5A
Over-voltage arresters for the protection of telecommunication systems and equipment with measuring, control and regulating lines
Robust ceramic body
Low impulse spark-over voltage
Robust ceramic body
Low impulse spark-over voltage
Related links
- EPCOS Through Hole 2 Electrode Arrester Gas Discharge Tube
- EPCOS Axial 2 Electrode Arrester Gas Discharge Tube
- EPCOS Through Hole 2 Electrode Arrester Gas Discharge Tube
- EPCOS Through Hole 2 Electrode Arrester Gas Discharge Tube
- EPCOS Through Hole 2 Electrode Arrester Gas Discharge Tube
- EPCOS Through Hole 2 Electrode Arrester Gas Discharge Tube
- EPCOS Through Hole 2 Electrode Arrester Gas Discharge Tube
- EPCOS Through Hole 2 Electrode Arrester Gas Discharge Tube