EPCOS, EHV 90V 20kA, Through Hole 2 Electrode Arrester Gas Discharge Tube
- RS Stock No.:
- 167-8421
- Mfr. Part No.:
- B88069X1380S102
- Brand:
- EPCOS
Bulk discount available
Subtotal (1 box of 100 units)*
£132.00
(exc. VAT)
£158.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 100 unit(s) shipping from 23 October 2025
- Plus 500 unit(s) shipping from 21 November 2025
- Plus 200 unit(s) shipping from 28 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
---|---|---|
100 - 900 | £1.32 | £132.00 |
1000 - 1900 | £1.284 | £128.40 |
2000 - 2400 | £1.251 | £125.10 |
2500 - 4900 | £1.219 | £121.90 |
5000 + | £1.188 | £118.80 |
*price indicative
- RS Stock No.:
- 167-8421
- Mfr. Part No.:
- B88069X1380S102
- Brand:
- EPCOS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | EPCOS | |
Series | EHV | |
Suppressor Type | 2 Electrode Arrester | |
Maximum Surge Current | 20kA | |
DC Spark Over Voltage | 90V | |
Impulse Spark Over Voltage | 450 V, 550V | |
Maximum Voltage Rating | 90 V dc | |
Mounting Type | Through Hole | |
Length | 6.05mm | |
Maximum Operating Temperature | +90°C | |
Minimum Operating Temperature | -40°C | |
Select all | ||
---|---|---|
Brand EPCOS | ||
Series EHV | ||
Suppressor Type 2 Electrode Arrester | ||
Maximum Surge Current 20kA | ||
DC Spark Over Voltage 90V | ||
Impulse Spark Over Voltage 450 V, 550V | ||
Maximum Voltage Rating 90 V dc | ||
Mounting Type Through Hole | ||
Length 6.05mm | ||
Maximum Operating Temperature +90°C | ||
Minimum Operating Temperature -40°C | ||
Miniature Gas Filled, 20kA/20A
Suitable for use in telecommunication exchange main distribution frames, and subscriber-end equipment.
Related links
- EPCOS Through Hole 2 Electrode Arrester Gas Discharge Tube
- EPCOS SMD 2 Electrode Arrester Gas Discharge Tube
- EPCOS Through Hole 2 Electrode Arrester Gas Discharge Tube
- EPCOS SMD 2 Electrode Arrester Gas Discharge Tube
- EPCOS SMD 2 Electrode Arrester Gas Discharge Tube
- EPCOS Through Hole 2 Electrode Arrester Gas Discharge Tube
- EPCOS Through Hole 3 Electrode Arrester Gas Discharge Tube
- EPCOS SMD 2 Electrode Arrester Gas Discharge Tube