EPCOS, EHV 230V 20kA, SMD 2 Electrode Arrester Gas Discharge Tube
- RS Stock No.:
- 167-8212
- Mfr. Part No.:
- B88069X2240C103
- Brand:
- EPCOS
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 167-8212
- Mfr. Part No.:
- B88069X2240C103
- Brand:
- EPCOS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | EPCOS | |
Series | EHV | |
Suppressor Type | 2 Electrode Arrester | |
Maximum Surge Current | 20kA | |
DC Spark Over Voltage | 230V | |
Impulse Spark Over Voltage | 450 V, 550V | |
Maximum Voltage Rating | 230 V dc | |
Mounting Type | Surface Mount | |
Length | 6.05mm | |
Maximum Operating Temperature | +90°C | |
Minimum Operating Temperature | -40°C | |
Select all | ||
---|---|---|
Brand EPCOS | ||
Series EHV | ||
Suppressor Type 2 Electrode Arrester | ||
Maximum Surge Current 20kA | ||
DC Spark Over Voltage 230V | ||
Impulse Spark Over Voltage 450 V, 550V | ||
Maximum Voltage Rating 230 V dc | ||
Mounting Type Surface Mount | ||
Length 6.05mm | ||
Maximum Operating Temperature +90°C | ||
Minimum Operating Temperature -40°C | ||
Miniature Gas Filled, 20kA/20A
Suitable for use in telecommunication exchange main distribution frames, and subscriber-end equipment.
Related links
- EPCOS SMD 2 Electrode Arrester Gas Discharge Tube
- EPCOS Through Hole 2 Electrode Arrester Gas Discharge Tube
- EPCOS Axial 2 Electrode Arrester Gas Discharge Tube
- EPCOS Through Hole 2 Electrode Arrester Gas Discharge Tube
- EPCOS SMD 2 Electrode Arrester Gas Discharge Tube
- EPCOS Through Hole 3 Electrode Arrester Gas Discharge Tube
- EPCOS Through Hole 2 Electrode Arrester Gas Discharge Tube
- EPCOS Through Hole 2 Electrode Arrester Gas Discharge Tube