EPCOS, EHV 90V 20kA, SMD 2 Electrode Arrester Gas Discharge Tube

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
167-8211
Mfr. Part No.:
B88069X1410C103
Brand:
EPCOS
Find similar products by selecting one or more attributes.
Select all

Brand

EPCOS

Series

EHV

Suppressor Type

2 Electrode Arrester

Maximum Surge Current

20kA

DC Spark Over Voltage

90V

Impulse Spark Over Voltage

<450 V @ 100 V/μs, 550 V @ 1 kV/μs

Maximum Voltage Rating

90 V dc

Mounting Type

Surface Mount

Length

6.05mm

Maximum Operating Temperature

+90°C

Minimum Operating Temperature

-40°C

Miniature Gas Filled, 20kA/20A


Suitable for use in telecommunication exchange main distribution frames, and subscriber-end equipment.

Related links