EPCOS, EHV 300V 5kA, Through Hole 2 Electrode Arrester Gas Discharge Tube
- RS Stock No.:
- 167-0526
- Mfr. Part No.:
- B88069X4180B502
- Brand:
- EPCOS
Bulk discount available
Subtotal (1 box of 500 units)*
£521.00
(exc. VAT)
£625.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 05 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
---|---|---|
500 - 500 | £1.042 | £521.00 |
1000 + | £1.016 | £508.00 |
*price indicative
- RS Stock No.:
- 167-0526
- Mfr. Part No.:
- B88069X4180B502
- Brand:
- EPCOS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | EPCOS | |
Series | EHV | |
Suppressor Type | 2 Electrode Arrester | |
Maximum Surge Current | 5kA | |
DC Spark Over Voltage | 300V | |
Impulse Spark Over Voltage | 450 V, 550V | |
Maximum Voltage Rating | 300 V dc | |
Mounting Type | Through Hole | |
Height | 6.7mm | |
Length | 4.7mm | |
Maximum Operating Temperature | +90°C | |
Minimum Operating Temperature | -40°C | |
Select all | ||
---|---|---|
Brand EPCOS | ||
Series EHV | ||
Suppressor Type 2 Electrode Arrester | ||
Maximum Surge Current 5kA | ||
DC Spark Over Voltage 300V | ||
Impulse Spark Over Voltage 450 V, 550V | ||
Maximum Voltage Rating 300 V dc | ||
Mounting Type Through Hole | ||
Height 6.7mm | ||
Length 4.7mm | ||
Maximum Operating Temperature +90°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- CN
Miniature Gas Filled, B88069X Radial Series
Very small size
Very fast response time
Stable performance over life
Extremely low capacitance
High insulation resistance
Very fast response time
Stable performance over life
Extremely low capacitance
High insulation resistance
Related links
- EPCOS Through Hole 2 Electrode Arrester Gas Discharge Tube
- EPCOS Axial 2 Electrode Arrester Gas Discharge Tube
- EPCOS Through Hole 2 Electrode Arrester Gas Discharge Tube
- EPCOS Through Hole 2 Electrode Arrester Gas Discharge Tube
- EPCOS Axial 2 Electrode Arrester Gas Discharge Tube
- EPCOS SMD 2 Electrode Arrester Gas Discharge Tube
- EPCOS Through Hole 2 Electrode Arrester Gas Discharge Tube
- EPCOS Through Hole 2 Electrode Arrester Gas Discharge Tube