EPCOS, EHV 90V 25kA, SMD 2 Electrode Arrester Gas Discharge Tube
- RS Stock No.:
- 167-0275
- Mfr. Part No.:
- B88069X1630T602
- Brand:
- EPCOS
Subtotal (1 reel of 600 units)*
£630.00
(exc. VAT)
£756.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 25 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
---|---|---|
600 + | £1.05 | £630.00 |
*price indicative
- RS Stock No.:
- 167-0275
- Mfr. Part No.:
- B88069X1630T602
- Brand:
- EPCOS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | EPCOS | |
Series | EHV | |
Suppressor Type | 2 Electrode Arrester | |
Maximum Surge Current | 25kA | |
DC Spark Over Voltage | 90V | |
Impulse Spark Over Voltage | 450 V, 550V | |
Maximum Voltage Rating | 90 V dc | |
Mounting Type | Surface Mount | |
Dimensions | 6.05 x 8.3 x 8.3mm | |
Depth | 8.3mm | |
Height | 8.3mm | |
Length | 6.05mm | |
Maximum Operating Temperature | +90°C | |
Minimum Operating Temperature | -40°C | |
Select all | ||
---|---|---|
Brand EPCOS | ||
Series EHV | ||
Suppressor Type 2 Electrode Arrester | ||
Maximum Surge Current 25kA | ||
DC Spark Over Voltage 90V | ||
Impulse Spark Over Voltage 450 V, 550V | ||
Maximum Voltage Rating 90 V dc | ||
Mounting Type Surface Mount | ||
Dimensions 6.05 x 8.3 x 8.3mm | ||
Depth 8.3mm | ||
Height 8.3mm | ||
Length 6.05mm | ||
Maximum Operating Temperature +90°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- CN
Miniature Gas Filled, B88069X Surface Mount Series
Suitable for use in telecommunication exchange main distribution frames, and subscriber-end equipment.
Approvals
RoHS
Related links
- EPCOS SMD 2 Electrode Arrester Gas Discharge Tube
- EPCOS SMD 2 Electrode Arrester Gas Discharge Tube
- EPCOS SMD 2 Electrode Arrester Gas Discharge Tube
- EPCOS Through Hole 2 Electrode Arrester Gas Discharge Tube
- EPCOS Through Hole 2 Electrode Arrester Gas Discharge Tube
- EPCOS Through Hole 2 Electrode Arrester Gas Discharge Tube
- EPCOS Through Hole 2 Electrode Arrester Gas Discharge Tube
- EPCOS Through Hole 3 Electrode Arrester Gas Discharge Tube