EPCOS, EHV 75V 10kA, Axial 2 Electrode Arrester Gas Discharge Tube
- RS Stock No.:
- 162-0192
- Mfr. Part No.:
- B88069X0180S102
- Brand:
- EPCOS
Bulk discount available
Subtotal (1 box of 100 units)*
£82.00
(exc. VAT)
£98.00
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 300 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
---|---|---|
100 - 900 | £0.82 | £82.00 |
1000 - 2400 | £0.798 | £79.80 |
2500 - 4900 | £0.777 | £77.70 |
5000 - 9900 | £0.757 | £75.70 |
10000 + | £0.738 | £73.80 |
*price indicative
- RS Stock No.:
- 162-0192
- Mfr. Part No.:
- B88069X0180S102
- Brand:
- EPCOS
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
---|---|---|
Brand | EPCOS | |
Series | EHV | |
Suppressor Type | 2 Electrode Arrester | |
Maximum Surge Current | 10kA | |
DC Spark Over Voltage | 75V | |
Impulse Spark Over Voltage | 700V | |
Mounting Type | Axial | |
Dimensions | 8 (Dia.) x 6.05mm | |
Length | 6.05mm | |
Maximum Operating Temperature | +90°C | |
Minimum Operating Temperature | -40°C | |
Capacitance | 1pF | |
Select all | ||
---|---|---|
Brand EPCOS | ||
Series EHV | ||
Suppressor Type 2 Electrode Arrester | ||
Maximum Surge Current 10kA | ||
DC Spark Over Voltage 75V | ||
Impulse Spark Over Voltage 700V | ||
Mounting Type Axial | ||
Dimensions 8 (Dia.) x 6.05mm | ||
Length 6.05mm | ||
Maximum Operating Temperature +90°C | ||
Minimum Operating Temperature -40°C | ||
Capacitance 1pF | ||
- COO (Country of Origin):
- CN
Miniature Gas Filled, B88069X Axial series
Very small size
Very fast response time
Stable performance over life
Extremely low capacitance
High insulation resistance
Very fast response time
Stable performance over life
Extremely low capacitance
High insulation resistance
Related links
- EPCOS Axial 2 Electrode Arrester Gas Discharge Tube
- EPCOS Axial 2 Electrode Arrester Gas Discharge Tube
- EPCOS Axial 2 Electrode Arrester Gas Discharge Tube
- Littelfuse Axial 2 Electrode Arrester Gas Discharge Tube
- Littelfuse Axial 2 Electrode Arrester Gas Discharge Tube
- Littelfuse Axial 2 Electrode Arrester Gas Discharge Tube
- EPCOS Through Hole 2 Electrode Arrester Gas Discharge Tube
- EPCOS Through Hole 2 Electrode Arrester Gas Discharge Tube