Littelfuse 6.3A PCB Mount Fuse Holder, 250V ac
- RS Stock No.:
- 895-1704
- Mfr. Part No.:
- 56000001319
- Brand:
- Littelfuse
Bulk discount available
Subtotal (1 pack of 10 units)*
£8.14
(exc. VAT)
£9.77
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 50 unit(s) ready to ship
- Plus 290 unit(s) shipping from 21 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 10 | £0.814 | £8.14 |
| 20 - 40 | £0.774 | £7.74 |
| 50 - 240 | £0.735 | £7.35 |
| 250 - 990 | £0.699 | £6.99 |
| 1000 + | £0.663 | £6.63 |
*price indicative
- RS Stock No.:
- 895-1704
- Mfr. Part No.:
- 56000001319
- Brand:
- Littelfuse
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Product Type | PCB Mount Fuse Holder | |
| Body Material | Thermoplastic | |
| Pin Spacing | 7.18mm | |
| Maximum Operating Temperature | 260°C | |
| Standards/Approvals | RoHS, UL | |
| Terminal Type | Pin | |
| Series | 560 | |
| Contact Material | Copper Alloy | |
| Select all | ||
|---|---|---|
Brand Littelfuse | ||
Product Type PCB Mount Fuse Holder | ||
Body Material Thermoplastic | ||
Pin Spacing 7.18mm | ||
Maximum Operating Temperature 260°C | ||
Standards/Approvals RoHS, UL | ||
Terminal Type Pin | ||
Series 560 | ||
Contact Material Copper Alloy | ||
- COO (Country of Origin):
- CN
Fuse Sockets
Sockets for mounting TR5 and TE5 series fuses
Fuse holder pitch: 5.08mm
Wire diameter: 0.6mm
Dimensions: 19559 Std: 10 dia x 6.5 mm, 19560 LP: 9.5 dia x 5.6 mm
All fuses have Thermoplaste Polyamide bodies
Related links
- Littelfuse 6.3 A PCB Mount Fuse Holder, 250 V ac
- Littelfuse 6.3 A PCB Mount Fuse Holder 250 V ac
- Wickmann 6.3 A PCB Mount Fuse Holder, 250 V ac
- RS PRO 6.3 A PCB Mount Fuse Holder, 250 V ac
- Schurter 6.3 A PCB Mount Fuse Holder, 250 V ac
- Schurter 6.3 A PCB Mount Fuse Holder for 5 x 20 mm, 250 V ac
- RS PRO 6.3 A PCB Mount Fuse Holder for 5.2 x 20 mm, 250 V ac
- RS PRO 6.3 A PCB Mount Fuse Holder 250 V ac
