Littelfuse 210A Base Mount Fuse Holder
- RS Stock No.:
- 894-9622
- Mfr. Part No.:
- PDM61001ZXM
- Brand:
- Littelfuse
Bulk discount available
Subtotal (1 unit)*
£25.33
(exc. VAT)
£30.40
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 119 unit(s) shipping from 18 May 2026
- Plus 17 unit(s) shipping from 18 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £25.33 |
| 5 - 9 | £24.06 |
| 10 - 24 | £22.85 |
| 25 - 49 | £21.71 |
| 50 + | £20.64 |
*price indicative
- RS Stock No.:
- 894-9622
- Mfr. Part No.:
- PDM61001ZXM
- Brand:
- Littelfuse
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Product Type | Base Mount Fuse Holder | |
| Current Rating | 210A | |
| Body Material | Thermoplastic | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Series | HWA20 | |
| Select all | ||
|---|---|---|
Brand Littelfuse | ||
Product Type Base Mount Fuse Holder | ||
Current Rating 210A | ||
Body Material Thermoplastic | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Series HWA20 | ||
- COO (Country of Origin):
- TW
Sealed ATO Fuseholder
HWA20 Compact hard-wired box holds up to 10 ATO fuses.
With a compact size this fuse holder is ideal for use with accessory, overflow circuits as well as main power distribution modules. Providing IP67 sealed protection this unit can be installed almost anywhere on the a vehicle and stand up to road splash, salt spray and offer robust protection.
Multiple units can be dovetailed together to expand circuit protection.
The HWA20 can also be interlocked with Littelfuse Power Distribution Modules and other fuse holders.
Related links
- Littelfuse 425 A Base Mount Fuse Holder, 80 V dc
- Littelfuse 200 A Base Mount Fuse Holder, 32 V dc
- Littelfuse 500 A Base Mount Fuse Holder 32 V dc
- Littelfuse 20 A Base Mount Fuse Holder 300 V ac
- Littelfuse 6.3 A Base Mount Fuse Holder for 5 x 20 mm, 250 V ac
- Eaton 25 A Base Mount Fuse Holder 500V
- Siemens 63 A Base Mount Fuse Holder 400V
- Lovato 50 A Base Mount Fuse Holder 690 V ac
