Littelfuse 6.3A PCB Mount Fuse Holder, 250V ac/dc

Stock information currently inaccessible
RS Stock No.:
878-4021
Mfr. Part No.:
56200001009
Brand:
Littelfuse
Find similar products by selecting one or more attributes.
Select all

Brand

Littelfuse

Current Rating

6.3A

Voltage Rating

250V ac/dc

Terminal Type

Pin

Contact Material

Copper Alloy

Standards Met

RoHS Compliant, UL Recognized

Series

562

COO (Country of Origin):
US

Fuse Sockets


Sockets for mounting TR5 and TE5 series fuses

Fuse holder pitch: 5.08mm

Wire diameter: 0.6mm

Dimensions: 19559 Std: 10 dia x 6.5 mm, 19560 LP: 9.5 dia x 5.6 mm

All fuses have Thermoplaste Polyamide bodies

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy