Littelfuse 16A PCB Mount Fuse Holder for 6.3 x 32mm Fuse, 250V ac
- RS Stock No.:
- 878-4006
- Mfr. Part No.:
- 03450101H
- Brand:
- Littelfuse
Stock information currently inaccessible
- RS Stock No.:
- 878-4006
- Mfr. Part No.:
- 03450101H
- Brand:
- Littelfuse
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Fuse Holder Type | PCB Mount | |
| Fuse Size | 6.3 x 32mm | |
| Current Rating | 16A | |
| Voltage Rating | 250V ac | |
| Compatible Fuse Length | 32mm | |
| Terminal Type | Pin | |
| Contact Material | Brass | |
| Standards Met | CSA Certified, cULus, RoHS Compliant, VDE | |
| Compatible Fuse Diameter | 6.3mm | |
| Cap Style | Slotted | |
| Series | 345 | |
| Select all | ||
|---|---|---|
Brand Littelfuse | ||
Fuse Holder Type PCB Mount | ||
Fuse Size 6.3 x 32mm | ||
Current Rating 16A | ||
Voltage Rating 250V ac | ||
Compatible Fuse Length 32mm | ||
Terminal Type Pin | ||
Contact Material Brass | ||
Standards Met CSA Certified, cULus, RoHS Compliant, VDE | ||
Compatible Fuse Diameter 6.3mm | ||
Cap Style Slotted | ||
Series 345 | ||
- COO (Country of Origin):
- MX
