Littelfuse 20A Panel Mount Fuse Holder for 6.3 x 32mm Fuse, 1P, 250V ac
- RS Stock No.:
- 878-4002
- Mfr. Part No.:
- 03420838H
- Brand:
- Littelfuse
Stock information currently inaccessible
- RS Stock No.:
- 878-4002
- Mfr. Part No.:
- 03420838H
- Brand:
- Littelfuse
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Fuse Holder Type | Panel Mount | |
| Fuse Size | 6.3 x 32mm | |
| Current Rating | 20A | |
| Voltage Rating | 250V ac | |
| Number of Poles | 1P | |
| Standards Met | CSA Certified, cULus Listed, RoHS Compliant | |
| Terminal Type | Quick Connect | |
| Compatible Fuse Length | 32mm | |
| Contact Material | Copper, Tin Plated Copper Alloy | |
| Compatible Fuse Sizes | 3AB, 3AG | |
| Compatible Fuse Diameter | 6.3mm | |
| Series | 342 | |
| Cap Style | Manual | |
| Select all | ||
|---|---|---|
Brand Littelfuse | ||
Fuse Holder Type Panel Mount | ||
Fuse Size 6.3 x 32mm | ||
Current Rating 20A | ||
Voltage Rating 250V ac | ||
Number of Poles 1P | ||
Standards Met CSA Certified, cULus Listed, RoHS Compliant | ||
Terminal Type Quick Connect | ||
Compatible Fuse Length 32mm | ||
Contact Material Copper, Tin Plated Copper Alloy | ||
Compatible Fuse Sizes 3AB, 3AG | ||
Compatible Fuse Diameter 6.3mm | ||
Series 342 | ||
Cap Style Manual | ||
- COO (Country of Origin):
- MX
