Littelfuse 30A Panel Mount Fuse Holder for 3AB, 3AG Fuse, 1P, 250V ac/dc

Stock information currently inaccessible
RS Stock No.:
878-3876
Mfr. Part No.:
FHN26W
Brand:
Littelfuse
Find similar products by selecting one or more attributes.
Select all

Brand

Littelfuse

Fuse Size

3AB, 3AG

Current Rating

30A

Voltage Rating

250V ac/dc

Number of Poles

1

Contact Material

Copper, Tin Plated Copper Alloy

Standards Met

CSA Certified, cULus Listed, RoHS Compliant, UL94 V-0

Compatible Fuse Length

32mm

Terminal Type

Quick Connect

Cap Style

Manual

Compatible Fuse Diameter

6.3mm

Series

342

RoHS Status: Not Applicable

COO (Country of Origin):
MX

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy