Littelfuse 20A Panel Mount Fuse Holder for 3AG Fuse, 1P, 250V ac/dc
- RS Stock No.:
- 878-3851
- Mfr. Part No.:
- 03450101HX020
- Brand:
- Littelfuse
Stock information currently inaccessible
- RS Stock No.:
- 878-3851
- Mfr. Part No.:
- 03450101HX020
- Brand:
- Littelfuse
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Fuse Size | 3AG | |
| Current Rating | 20A | |
| Voltage Rating | 250V ac/dc | |
| Number of Poles | 1 | |
| Standards Met | CSA Certified, cULus Listed, RoHS Compliant, UL94 V-0, VDE | |
| Cap Style | Slotted | |
| Compatible Fuse Length | 32mm | |
| Terminal Type | Quick Connect | |
| Contact Material | Tin Plated Brass | |
| Compatible Fuse Diameter | 5mm | |
| Series | 345 | |
| Select all | ||
|---|---|---|
Brand Littelfuse | ||
Fuse Size 3AG | ||
Current Rating 20A | ||
Voltage Rating 250V ac/dc | ||
Number of Poles 1 | ||
Standards Met CSA Certified, cULus Listed, RoHS Compliant, UL94 V-0, VDE | ||
Cap Style Slotted | ||
Compatible Fuse Length 32mm | ||
Terminal Type Quick Connect | ||
Contact Material Tin Plated Brass | ||
Compatible Fuse Diameter 5mm | ||
Series 345 | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- MX
