Littelfuse 20A Panel Mount Fuse Holder for 6.3 x 32mm Fuse, 1P, 250V ac

Unavailable
RS will no longer stock this product.
RS Stock No.:
876-8120
Mfr. Part No.:
03453LF7H
Brand:
Littelfuse
Find similar products by selecting one or more attributes.
Select all

Brand

Littelfuse

Fuse Holder Type

Panel Mount

Fuse Size

6.3 x 32mm

Current Rating

20A

Voltage Rating

250V ac

Number of Poles

1P

Includes Indicator

No

Compatible Fuse Diameter

6.3mm

Series

345

Cap Style

Slotted

Terminal Type

Quick Connect

Compatible Fuse Length

32mm

Contact Material

Tin Plated Copper Alloy

Standards Met

CSA Certified, cULus Listed, RoHS Compliant, VDE

Compatible Fuse Sizes

3AB, 3AG

COO (Country of Origin):
MX