Littelfuse 20A Fuse Holder for 6.3 x 32mm Fuse, 1P, 250V ac
- RS Stock No.:
- 876-8085
- Mfr. Part No.:
- 03453LF1HX020
- Brand:
- Littelfuse
Bulk discount available
Subtotal (1 pack of 50 units)*
£42.65
(exc. VAT)
£51.20
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 50 - 50 | £0.853 | £42.65 |
| 100 - 200 | £0.666 | £33.30 |
| 250 + | £0.585 | £29.25 |
*price indicative
- RS Stock No.:
- 876-8085
- Mfr. Part No.:
- 03453LF1HX020
- Brand:
- Littelfuse
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Fuse Holder Type | Panel Mount | |
| Fuse Size | 6.3 x 32mm | |
| Current Rating | 20A | |
| Voltage Rating | 250V ac | |
| Number of Poles | 1 | |
| Includes Indicator | No | |
| Rail Type | DIN | |
| Compatible Fuse Length | 32mm | |
| Standards Met | CSA Certified, cULus Listed, RoHS Compliant, VDE | |
| Compatible Fuse Diameter | 6.3mm | |
| Series | 345 | |
| Terminal Type | Quick Connect | |
| Contact Material | Tin Plated Copper Alloy | |
| Compatible Fuse Sizes | 3AB, 3AG | |
| Cap Style | Slotted | |
| Select all | ||
|---|---|---|
Brand Littelfuse | ||
Fuse Holder Type Panel Mount | ||
Fuse Size 6.3 x 32mm | ||
Current Rating 20A | ||
Voltage Rating 250V ac | ||
Number of Poles 1 | ||
Includes Indicator No | ||
Rail Type DIN | ||
Compatible Fuse Length 32mm | ||
Standards Met CSA Certified, cULus Listed, RoHS Compliant, VDE | ||
Compatible Fuse Diameter 6.3mm | ||
Series 345 | ||
Terminal Type Quick Connect | ||
Contact Material Tin Plated Copper Alloy | ||
Compatible Fuse Sizes 3AB, 3AG | ||
Cap Style Slotted | ||
- COO (Country of Origin):
- MX
