Littelfuse In-line Fuse Holder, 32 V dc
- RS Stock No.:
- 787-4372
- Distrelec Article No.:
- 133-23-426
- Mfr. Part No.:
- 277.6306.0001
- Brand:
- Littelfuse
Bulk discount available
Subtotal (1 unit)*
£12.62
(exc. VAT)
£15.14
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 364 unit(s) shipping from 18 May 2026
- Plus 49 unit(s) shipping from 18 May 2026
- Plus 100 unit(s) shipping from 14 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £12.62 |
| 5 - 9 | £11.89 |
| 10 - 49 | £11.11 |
| 50 - 99 | £10.37 |
| 100 + | £9.35 |
*price indicative
- RS Stock No.:
- 787-4372
- Distrelec Article No.:
- 133-23-426
- Mfr. Part No.:
- 277.6306.0001
- Brand:
- Littelfuse
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Product Type | In-line Fuse Holder | |
| Voltage | 32 V dc | |
| Body Material | Thermoplastic | |
| Standards/Approvals | No | |
| Series | FKW | |
| Select all | ||
|---|---|---|
Brand Littelfuse | ||
Product Type In-line Fuse Holder | ||
Voltage 32 V dc | ||
Body Material Thermoplastic | ||
Standards/Approvals No | ||
Series FKW | ||
Littelfuse In-Line Fuse Holders FK Series
From Littelfuse, a range of in-line fuse holders designed for ATO blade type fuses. The FK series of single fuse holders are available in two variants, pre-cabled or snap-fit IDC (insulation-displacement connection). Manufactured from high-quality materials the Littelfuse range of ATO fuse holders is robust and reliable. With their simple design, they require no specialist tooling making termination easy. Suitable for maintenance, repair, and new designs.
IDC In-line Fuse Holder
The FK IDC fuse holder is supplied without cable allowing the user to easily terminate into an existing circuit. The IDC fuse holder is simply clamped around the wiring clipped together. An appropriately sized ATO blade fuse is then inserted into the top of the holder.
Pre-cabled In-line Fuse Holder
The FKW pre-wired fuse holder is supplied with 2.5 mm² red stranded tails. This allows the user to terminate into an existing circuit or a completely new design. An appropriately sizes ATO blade fuse is then inserted into the holder. An attached plastic cap can be used to give the fuse added protection from the ingress of dust and moisture. Ideal for harsher environments
Features and Benefits
• Robust and reliable
• Compact design
• Manufactured from high-quality materials
• Tinned copper alloy terminals
• Quick and easy to connect
• Splashproof versions available (FKW range)
• Suitable for ATO automotive blade fuses
Applications
ATO fuses and their holders are used for protecting a circuits cabling from the excessive current that could lead to damage or electrical fire. ATO blade fuse holders are used in a wide range of automotive electrical applications. Some of the most common are
• Vehicle wiring looms
• Automotive circuits
• Motorbikes
• Agricultural machinery
Related links
- Littelfuse In-line Fuse Holder, 32 V
- Littelfuse 500 A In-line Fuse Holder, 32 V dc
- Littelfuse 20 A In-line Fuse Holder, 32 V dc
- Littelfuse 30 A In-line Fuse Holder, 32 V dc
- Littelfuse 60 A In-line Fuse Holder, 32 V dc
- Eaton 24 A In-line Fuse Holder, 32 V dc
- RS PRO 20 A In-line Fuse Holder, 32 V dc
- Eaton 16 A In-line Fuse Holder, 32 V dc
