Littelfuse In-line Fuse Holder, 80 V dc
- RS Stock No.:
- 787-4340P
- Mfr. Part No.:
- 178.6152.0001
- Brand:
- Littelfuse
Bulk discount available
View bulk pricing optionsSubtotal 5 units (supplied in a bag)*
£10.90
(exc. VAT)
£13.10
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 11,881 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 5 - 9 | £2.18 |
| 10 - 24 | £2.02 |
| 25 + | £1.86 |
*price indicative
- RS Stock No.:
- 787-4340P
- Mfr. Part No.:
- 178.6152.0001
- Brand:
- Littelfuse
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Product Type | In-line Fuse Holder | |
| Voltage | 80 V dc | |
| Body Material | Thermoplastic | |
| Maximum Operating Temperature | 130°C | |
| Standards/Approvals | UL 94 V-0 | |
| Contact Material | Copper Alloy, Tinned | |
| Series | FKH | |
| Lead Wire Length | 200mm | |
| Select all | ||
|---|---|---|
Brand Littelfuse | ||
Product Type In-line Fuse Holder | ||
Voltage 80 V dc | ||
Body Material Thermoplastic | ||
Maximum Operating Temperature 130°C | ||
Standards/Approvals UL 94 V-0 | ||
Contact Material Copper Alloy, Tinned | ||
Series FKH | ||
Lead Wire Length 200mm | ||
- COO (Country of Origin):
- MX
Littelfuse ATO and MINI Fuseholders
Littelfuse ATO and MINI fuseholders suitable for a wide variety of requirements.Generally used for automotive applications these fuse holders offer quick and easy changing of blown fuses.
