Littelfuse 16A Panel Mount Fuse Holder, 1P-Pole for 6.3 x 32 mm, 250V ac
- RS Stock No.:
- 787-4319P
- Mfr. Part No.:
- 80000000105
- Brand:
- Littelfuse
Bulk discount available
View bulk pricing optionsSubtotal 25 units (supplied in a bag)*
£61.15
(exc. VAT)
£73.375
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 2,650 unit(s) shipping from 21 July 2026
- Plus 1,700 unit(s) shipping from 28 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 25 - 45 | £2.446 |
| 50 - 120 | £2.36 |
| 125 - 245 | £2.166 |
| 250 + | £2.01 |
*price indicative
- RS Stock No.:
- 787-4319P
- Mfr. Part No.:
- 80000000105
- Brand:
- Littelfuse
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Product Type | Panel Mount Fuse Holder | |
| Number of Poles | 1 | |
| IP Rating | IP40 | |
| Minimum Operating Temperature | -25°C | |
| Compatible Fuse Size | 6.3 x 32 mm | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS, UL, CSA, VDE | |
| Series | 800 | |
| Cap Style | Slotted | |
| Protection Category | PC2 | |
| Contact Material | Copper Alloy | |
| Select all | ||
|---|---|---|
Brand Littelfuse | ||
Product Type Panel Mount Fuse Holder | ||
Number of Poles 1 | ||
IP Rating IP40 | ||
Minimum Operating Temperature -25°C | ||
Compatible Fuse Size 6.3 x 32 mm | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS, UL, CSA, VDE | ||
Series 800 | ||
Cap Style Slotted | ||
Protection Category PC2 | ||
Contact Material Copper Alloy | ||
Littelfuse Fuseholders and Clips - 6.35x32mm
Littelfuse fuseholders and clips offer a comprehensive solution to a variety of application requirements. Littlefuse fuse holders offer protection for electrical circuits when used in conjunction with a 6.35x32mm fuse.
Panel Mounting
CATEGORIES OF PROTECTION AGAINST ELECTRIC SHOCK,PC1: No integral protection against electric shock. If required, designers must provide additional protection against electric shock on equipment.,PC2: With integral protection against electric shock. Fuse-holders shall have live parts inaccessible to IEC529 standard test finger, when fully assembled, without fuse carrier or fuse in place and when fuse carrier, with fuse is being inserted or withdrawn.,PC3: With integral protection against electric shock. Fuse-holders shall have live parts inaccessible to IEC529 1mm diameter rigid test wire when fully assembled, without fuse carrier or fuse in place and when fuse carrier, with fuse is being inserted or withdrawn.
