Littelfuse 20A Base Mount Fuse Holder, 1P-Pole for 6.3 x 32 mm, 300V ac

Bulk discount available

Subtotal 25 units (supplied in a bag)*

£39.30

(exc. VAT)

£47.15

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 495 unit(s) shipping from 01 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
25 - 45£1.572
50 - 245£1.50
250 - 495£1.416
500 +£1.33

*price indicative

Packaging Options:
RS Stock No.:
787-4316P
Mfr. Part No.:
03540821ZXBL
Brand:
Littelfuse
Find similar products by selecting one or more attributes.
Select all

Brand

Littelfuse

Product Type

Base Mount Fuse Holder

Current Rating

20A

Voltage

300V ac

Number of Poles

1

Body Material

Thermoplastic

Fixing Screw Size

3.7 mm

Compatible Fuse Size

6.3 x 32 mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

60°C

Standards/Approvals

RoHS, CSA, UL

Contact Material

Tin Plated Phosphor Bronze

Series

354

COO (Country of Origin):
MX

Littelfuse Fuseholders and Clips - 6.3x32mm


Littelfuse fuse holders and clips offer a comprehensive solution to a variety of application requirements.

PCB Mounting


Voltage Rating 250V.

Related links